ACC20DTMS

Heilind Number:SULACC20DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DTMS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DTMS

Detailed Description

Introducing the ACC20DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage capability of 700VAC, it meets stringent electrical requirements. The female connector with 2 rows and 40 positions offers ample connectivity options. Its side hole mount and through-hole termination method provide secure attachment to PCBs. The contact materials of Beryllium Copper with Gold plating guarantee low contact resistance and high durability. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The right-angle orientation and loop bellow contact type optimize space utilization and signal integrity. Its compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained designs. The matte tin termination plating ensures solderability and RoHS compliance. Whether in aerospace, telecommunications, or industrial applications, the ACC20DTMS delivers exceptional performance and reliability. Upgrade your connectivity solutions with this advanced PCB connector.