ACC20DTMT

Heilind Number:SULACC20DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DTMT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DTMT

Detailed Description

Introducing ACC20DTMT, a high-performance female connector designed for demanding applications. With a pitch of 2.54mm, this threaded mount connector features two rows of 40 gold-plated contacts made of PPS and Beryllium Copper, ensuring reliable conductivity. Operating at voltages up to 700 VAC, it's suitable for a wide range of electronic systems. The Loop Bellow contact type and right-angle orientation provide efficient signal transmission in compact spaces. With a tail length of 6.35mm, it offers secure thru-hole termination. Built to withstand harsh environments, it has an operating temperature range of -65 to 150°C. Measuring at 15.49mm in height and 9.4mm in width, this connector is ideal for board-to-board and card edge connections in various industries. The matte tin termination plating guarantees durability and longevity. Trust in the ACC20DTMT for your critical connectivity needs.