ACC22DCKD-S288

Heilind Number:SULACC22DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULACC22DCKD-S288

Detailed Description

Introducing the ACC22DCKD-S288, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliability in even the harshest environments. With a dual-row, 44-position layout and a pitch of 2.54mm, it offers efficient connectivity on your PCB. The female gender and straddle orientation make it versatile for various board-to-board connections. Gold-plated contacts on a loop bellow design guarantee excellent signal transmission, while the Matte Tin termination plating ensures durability. Meeting stringent industry standards, this connector operates flawlessly in a wide temperature range from -65 to 150°C and can handle voltages up to 700 VAC. With a low profile of just 15.49mm and a compact width of 9.4mm, it saves precious board space. Ideal for aerospace, defense, and other high-reliability applications, the ACC22DCKD-S288 is the perfect choice for your connectivity needs.