ACC22DCKD

Heilind Number:SULACC22DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DCKD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DCKD

Detailed Description

Introducing the ACC22DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 700 VAC, it meets the stringent power requirements of industrial and commercial systems. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance, even in harsh environments. Its dual-row design with 44 positions offers ample connectivity options, while the straight orientation and low-profile connector height of 15.49mm allow for efficient PCB layout. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is a perfect choice for aerospace, defense, and telecommunications applications. Trust the ACC22DCKD for secure and high-speed data transmission in your electronic designs.