ACC22DCKI-S288

Heilind Number:SULACC22DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DCKI-S288

Detailed Description

Introducing our ACC22DCKI-S288 Board-to-Board PCB Connector, a high-performance solution for your electronic connectivity needs. With PPS and Beryllium Copper construction, this connector ensures durability and reliable signal transmission. Featuring a 2-row, 44-position design with a 2.54mm pitch, it offers ample connectivity in a compact form factor. The female gender and threaded mount type make installation a breeze. Utilizing Card Extender termination method and Gold contact plating, it guarantees secure and low-resistance connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it's suitable for a wide range of applications. Its loop bellow contact type and straddle orientation further enhance its versatility. Matte Tin termination plating adds to its longevity. Trust in the ACC22DCKI-S288 for efficient and durable board-to-board connections in your projects.