ACC22DCKI

Heilind Number:SULACC22DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DCKI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DCKI

Detailed Description

Introducing the ACC22DCKI, a robust and high-performance board-to-board and card edge connector designed for demanding applications. Crafted from PPS and Beryllium Copper with gold-plated contacts, this connector ensures reliable power and signal transmission with a current rating of 3A and a maximum voltage of 700VAC. Featuring a straight orientation, threaded mount type, and through-hole termination method, installation is secure and efficient. With 44 positions arranged in two rows and a pitch of 2.54mm, it offers ample connectivity in a compact form. The loop bellow contact type guarantees low contact resistance, while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's suitable for various PCB applications. Whether in aerospace, military, or industrial settings, the ACC22DCKI delivers uncompromising performance.