ACC22DCKN

Heilind Number:SULACC22DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DCKN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DCKN

Detailed Description

Introducing the ACC22DCKN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring two rows of contacts with a pitch of 2.54mm, it facilitates seamless data transmission. The 44-position female connector, with gold-plated loop bellow contacts, guarantees reliable connectivity even in demanding environments. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial and commercial uses. The straight orientation, along with a termination method of thru-hole mounting, offers easy and secure installation. Measuring at 15.49mm in height and 9.4mm in width, the ACC22DCKN is compact yet efficient. Ideal for applications where high reliability is crucial, this connector is a must-have for any PCB assembly project.