ACC22DCKS-S288

Heilind Number:SULACC22DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULACC22DCKS-S288

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, the ACC22DCKS-S288 connector ensures reliable power transmission with an amperage rating of 3A and a voltage tolerance of 700VAC. Its female gender and side hole mount type make it versatile for various applications. With two rows of 44 contacts each, it offers ample connectivity on a standard 2.54mm pitch. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity, while the loop bellow contact type and straddle orientation ensure secure connections. Suitable for high-reliability environments, this connector operates flawlessly within a broad temperature range of -65 to 150°C. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The termination method of card extender with matte tin plating further enhances its durability. Ideal for board-to-board and card edge connections, the ACC22DCKSS288 is a vital component in demanding electronic systems.