ACC22DCKT

Heilind Number:SULACC22DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DCKT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DCKT

Detailed Description

SKU ACC22DCKT offers a high-performance solution for board-to-board connectivity, featuring PPS and Beryllium Copper construction for durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for demanding applications. Its two rows of 44 gold-plated contact loops ensure secure and low-resistance connections. The threaded mount type and through-hole termination method provide stability during installation. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in various environments. With a compact design measuring 9.4mm in width and 15.49mm in height, it is space-efficient while offering a tail length of 4.83mm. Meeting stringent quality standards, including matte tin termination plating, this connector is a reliable choice for industrial and electronic projects.