| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC22DEYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC22DEYH |
ACC22DEYH
| Heilind Number: | SULACC22DEYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC22DEYH |
| ECAD Model: |
Specifications
Detailed Description
The ACC22DEYH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made from PPS and Beryllium Copper with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The cantilever contact type and straight orientation make it easy to install and connect securely. With 44 positions and a tail length of 11.18mm, it offers ample connectivity options. Operating within a temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. With its matte tin termination plating, it ensures long-lasting performance.

