ACC22DEYI

Heilind Number:SULACC22DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DEYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DEYI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DEYI

Detailed Description

Introducing the ACC22DEYI, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm (.1in) and two rows of 44 gold-plated contacts, this connector ensures reliable signal transmission in even the most challenging environments. The cantilever contact type, made of beryllium copper, offers superior conductivity and durability. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. Operating at temperatures ranging from -65 to 150°C, and with a maximum voltage rating of 700VAC, this connector is suitable for a wide range of industrial and commercial settings. Its compact design, measuring just 10.95mm (.431in) in height and 8.38mm (.33in) in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability and compliance with RoHS regulations. Whether you're designing aerospace systems, medical devices, or telecommunications equipment, the ACC22DEYI is the perfect choice for your connectivity needs.