ACC22DEYN

Heilind Number:SULACC22DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DEYN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DEYN

Detailed Description

Introducing the ACC22DEYN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable power and signal transmission in harsh environments. The 44-position female connector offers a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, making it suitable for a wide range of electronic systems. Featuring gold-plated contact surfaces and matte tin termination, it guarantees excellent conductivity and corrosion resistance. The cantilever contact type and straight orientation provide easy and secure connections, while the thru-hole termination method ensures robust PCB mounting. Operating efficiently in temperatures ranging from -65 to 150 °C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Upgrade your PCB designs with the ACC22DEYN for superior performance and durability.