ACC22DKAI-S1243

Heilind Number:SULACC22DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DKAI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DKAI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DKAI-S1243

Detailed Description

This female board-to-board PCB connector, SKU ACC22DKAI-S1243, features a robust construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a pitch of 2.54mm (.1 in) and two rows of 44 positions, it offers high-density connectivity. The threaded mount type and thru-hole termination method facilitate secure installation on PCBs. Contacts made of Beryllium Copper with Gold plating ensure excellent conductivity and corrosion resistance, while the Cantilever contact type allows for efficient mating. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 13.97mm (.55 in) and width of 10.16mm (.4 in), makes it ideal for space-constrained setups. With Matte Tin termination plating, it complies with RoHS regulations. Whether used in telecommunications, industrial, or aerospace applications, the ACC22DKAI-S1243 guarantees high performance and durability.