| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC22DKDN-S1191 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULACC22DKDN-S1191 |
ACC22DKDN-S1191
| Heilind Number: | SULACC22DKDN-S1191 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC22DKDN-S1191 |
| ECAD Model: |
Specifications
Detailed Description
SKU ACC22DKDN-S1191 boasts a high-performance female connector featuring PPS & Beryllium Copper construction, ensuring durability and efficient conductivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. The 2-row design with 44 positions and cantilever contact type offers versatility in PCB connections. Its gold-plated Beryllium Copper contacts and Matte Tin termination provide optimal signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse applications. Measuring at a compact .61" height and .4" width, it is space-efficient. Thru-hole termination method and straight orientation facilitate easy installation. Ideal for high-reliability environments, it is a crucial component in various electronic devices.

