ACC22DKDN-S1243

Heilind Number:SULACC22DKDN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DKDN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DKDN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DKDN-S1243

Detailed Description

The ACC22DKDNS1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability in operation. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. This female connector, with two rows of 44 cantilever contacts plated in gold, offers secure and low-resistance connections. The 2.54mm pitch and thru-hole termination method facilitate easy and stable installation. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. With a compact .61in height and .4in width, it saves space on PCBs. Matte tin termination plating ensures durability. Perfect for hi-rel systems, this ACC22DKDNS1243 connector guarantees performance excellence in aerospace, defense, and industrial applications.