ACC22DKMS-S1243

Heilind Number:SULACC22DKMS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DKMS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DKMS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULACC22DKMS-S1243

Detailed Description

The ACC22DKMS-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The connector accommodates two rows of 44 female contacts, each with gold-plated Beryllium Copper cantilever design, guaranteeing optimal signal transmission. Its side-hole mount type and wire wrap termination method offer secure and efficient installation. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The connector's compact dimensions of 15.49mm in height and 10.16mm in width make it ideal for space-constrained applications. With Matte Tin termination plating and compliance with RoHS standards, it ensures environmental sustainability. Trust the ACC22DKMS-S1243 for seamless connectivity in your critical systems.