| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC22DKNN-S1191 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULACC22DKNN-S1191 |
ACC22DKNN-S1191
| Heilind Number: | SULACC22DKNN-S1191 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC22DKNN-S1191 |
| ECAD Model: |
Specifications
Detailed Description
The ACC22DKNN-S1191 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 44 cantilever contacts plated in gold, it guarantees optimal signal transmission in your circuit. The straddle orientation and card extender termination method make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. Its sleek design, with a connector height of 13.97mm and width of 10.16mm, allows for space-efficient PCB layout. Trust the ACC22DKNNS1191 for high-reliability connections in your electronic devices.

