ACC22DKNN-S1243

Heilind Number:SULACC22DKNN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DKNN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DKNN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DKNN-S1243

Detailed Description

The ACC22DKNN-S1243 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PPS and beryllium copper construction, this connector ensures reliable conductivity and durability. With a compact 2-row design and a pitch of 2.54mm, it offers a total of 44 female contact positions for seamless connectivity. The cantilever contact type and gold-plated contacts guarantee optimal signal transmission. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The termination method of card extender and matte tin plating make installation easy and secure. With a connector height of 13.97mm and a width of 10.16mm, it provides a space-saving solution without compromising performance. Trust the ACC22DKNN-S1243 for your critical PCB interconnection needs.