ACC22DKNS-S1243

Heilind Number:SULACC22DKNS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DKNS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DKNS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DKNS-S1243

Detailed Description

Introducing the ACC22DKNS-S1243, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted from PPS and Beryllium Copper materials, this connector ensures durability and reliability. With a current rating of 3A and a voltage capacity of 700 VAC, it guarantees efficient power transmission. Featuring a female gender with two rows and a side-hole mount type, it offers versatile installation options. The termination method of Card Extender and contact plating of gold ensure optimal signal conductivity. With a pitch of 2.54mm (.1 in), cantilever contact type, and straddle orientation, it facilitates seamless data transfer. Boasting 44 positions and a tail length of 15.37mm (.605 in), it accommodates complex connections with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The connector's compact design, with dimensions of 13.97mm (.55 in) in height and 10.16mm (.4 in) in width, allows for efficient PCB integration. Terminated with matte tin plating, it ensures long-lasting performance. This product falls under the category of Board To Board PCB Connectors, Card Edge Connectors, and is ideal for use in various industries. With its superior quality and performance, the ACC22DKNS-S1243 is the perfect solution for your connectivity needs.