| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC22DKSH-S1191 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULACC22DKSH-S1191 |
ACC22DKSH-S1191
| Heilind Number: | SULACC22DKSH-S1191 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC22DKSH-S1191 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC22DKSH-S1191, a high-performance female connector designed for precision electronics. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm, it offers seamless compatibility in tight spaces. The gold-plated contact points guarantee optimal signal transmission, while the cantilever contact type provides secure connections. Suitable for a wide range of applications, this connector boasts a 44-position layout and a voltage rating of 700VAC. Operating flawlessly in temperatures ranging from -65 to 150°C, it meets the demands of various environments. Perfect for board-to-board and card edge connections, the ACC22DKSH-S1191 sets a new standard in PCB connectors.

