ACC22DKSH-S1243

Heilind Number:SULACC22DKSH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DKSH-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DKSH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULACC22DKSH-S1243

Detailed Description

Introducing SKU ACC22DKSH-S1243, a high-performance connector designed for precision connectivity in PCB applications. Crafted with PPS and Beryllium Copper materials, this female connector ensures reliable signal transmission. Featuring a dual-row configuration with 44 positions spaced at 2.54mm pitch, it offers versatile connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing optimal conductivity and durability. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. Operating at a voltage of 700VAC and an extended temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its cantilever contact type and straight orientation further enhance its functionality. Measuring .61 inches in height and .4 inches in width, with a tail length of .19 inches, it ensures compatibility and ease of use. The termination plating with matte tin finish adds to its longevity. This product, categorized under Board To Board PCB Connectors and Card Edge Connectors, is ideal for high-reliability applications. Upgrade your connectivity solutions with the ACC22DKSH-S1243.