ACC22DKUI-S1191

Heilind Number:SULACC22DKUI-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DKUI-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DKUI-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULACC22DKUI-S1191

Detailed Description

Introducing SKU ACC22DKUI-S1191, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and featuring Beryllium Copper contacts with gold plating, this connector ensures reliable conductivity. With a pitch of 2.54mm and 44 positions spread across 2 rows, it offers versatile connectivity options. The threaded mounting and through-hole termination method guarantee secure installation. Operating at temperatures ranging from -65 to 150°C and withstanding voltages up to 700VAC, this connector is built for durability. Its cantilever contact type and right-angle orientation further enhance its functionality. Measuring 13.97mm in height and with a compact width of 10.16mm, it's space-efficient. The matte tin termination plating adds to its corrosion resistance. Ideal for industrial and electronic applications, this connector, part of the ACC22DKUIS1191 series, meets the highest standards of performance and reliability.