ACC22DKUI-S1243

Heilind Number:SULACC22DKUI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DKUI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DKUI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DKUI-S1243

Detailed Description

Introducing the ACC22DKUI-S1243, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable conductivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method make it easy to install on circuit boards. Its 44 positions with a pitch of 2.54mm allow for efficient connectivity. The cantilever contact type with gold plating guarantees low contact resistance and high durability. Operating smoothly in temperatures ranging from -65 to 150°C, it is ideal for aerospace, military, and industrial applications. The connector's compact design, with a height of 13.97mm and width of 10.16mm, saves valuable board space. With matte tin termination plating ensuring solderability, this connector complies with RoHS standards. Trust the ACC22DKUIS1243 for superior board-to-board and card edge connections in your critical systems.