ACC22DPBH

Heilind Number:SULACC22DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DPBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DPBH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DPBH

Detailed Description

ACC22DPBH features a sturdy construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With an amperage of 3A and a voltage rating of 700 VAC, this connector is suitable for high-power applications. The female gender, double-point contact type, and right-angle orientation make it versatile for various connectivity needs. Boasting 44 positions across two rows with a 2.54mm pitch, it offers ample connectivity options on PCBs. The thru-hole termination method and matte tin plating guarantee secure and durable soldering. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in extreme conditions. Its compact design, with a height of 14.22mm and width of 10.16mm, makes it space-efficient on PCBs. Perfect for hi-rel applications, this connector is a dependable choice for board-to-board and card edge connections.