ACC22DPBI

Heilind Number:SULACC22DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DPBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DPBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULACC22DPBI

Detailed Description

Introducing the ACC22DPBI, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector with two rows ensures reliable connectivity. With a threaded mount type and thru-hole termination method, installation is secure and efficient. The Beryllium Copper contacts with gold plating offer excellent conductivity and durability, meeting stringent industry standards. With a pitch of 2.54mm, voltage rating of 700 VAC, and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its double-point contact design and right-angle orientation facilitate space-saving layouts. With 44 positions and a tail length of 2.54mm, it provides ample connectivity options. Measuring at 14.22mm in height and 10.16mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. The matte tin termination plating ensures reliable performance over time. Ideal for use in aerospace, defense, and industrial applications, the ACC22DPBI sets a new standard in connectivity solutions.