ACC22DPBN

Heilind Number:SULACC22DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DPBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DPBN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DPBN

Detailed Description

Introducing the ACC22DPBN, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability. Featuring a double-point contact design with gold plating, it guarantees excellent conductivity and signal integrity. The two-row, 44-position layout offers ample connectivity options. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150 °C, it is suitable for harsh environments. The right-angle orientation and through-hole termination method provide flexibility in installation. With a compact form factor, measuring just .56 inches in height and .4 inches in width, it saves valuable board space. Trust the ACC22DPBN for secure and efficient board-level connections in aerospace, defense, and industrial applications.