ACC22DPDH

Heilind Number:SULACC22DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DPDH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DPDH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DPDH

Detailed Description

The ACC22DPDH is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. With a double-point contact design and gold plating, it guarantees stable and low-resistance connections. This female connector has two rows with a pitch of 2.54mm (.1in), accommodating 44 positions. Its clearance hole mount and through-hole termination method make installation easy. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 700VAC, it is suitable for various environments. The connector's compact size, with a height of .61in (15.49mm) and width of .4in (10.16mm), saves space on the PCB. Matte tin termination plating ensures solderability. Ideal for board-to-board and card edge connections, the ACC22DPDH is a dependable choice for your connectivity needs. ( ACC22DPDH)