ACC22DPDI

Heilind Number:SULACC22DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DPDI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DPDI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DPDI

Detailed Description

The ACC22DPDI is a high-performance PCB connector designed for precision electronic applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in demanding environments. With a gender specification of Female, it offers seamless integration into PCB assemblies. This double-row connector with 44 positions and a pitch of 2.54mm is ideal for high-density board-to-board connections. Its threaded mount type and through-hole termination method guarantee secure installation. The contact material of Beryllium Copper with gold plating ensures excellent conductivity and corrosion resistance, while the matte tin termination plating enhances durability. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it meets stringent performance requirements. Its straight orientation and compact dimensions of 15.49mm in height and 10.16mm in width make it space-efficient. Perfect for applications where reliability is paramount, the ACC22DPDI is a top choice in the realm of PCB connectors.