ACC22DPDN

Heilind Number:SULACC22DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DPDN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DPDN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DPDN

Detailed Description

Introducing the ACC22DPDN, a high-performance Board-To-Board PCB Connector designed for optimal signal transmission. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliability in demanding environments. With a double point contact design and gold plating, it delivers excellent conductivity and signal integrity. The 44 positions, 2-row layout allows for versatile connectivity options. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150 °C, it is suitable for a wide range of applications. The termination method of Thru Hole with Matte Tin plating offers secure and stable connections. With a compact connector height of 15.49mm and width of 10.16mm, it is space-efficient while providing high-speed data transfer. Perfect for industrial and electronic applications requiring precision and durability, the ACC22DPDN sets a new standard in connectivity solutions.