ACC22DPDS

Heilind Number:SULACC22DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DPDS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DPDS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DPDS

Detailed Description

Introducing the ACC22DPDS, a high-performance board-to-board PCB connector designed for precision applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable connectivity in demanding environments. With a double-point contact design plated in gold, it guarantees low contact resistance and excellent signal integrity. The 2.54mm pitch and 44 positions accommodate complex circuitry, while the 700VAC voltage rating makes it suitable for power transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for industrial and aerospace use. The straight orientation and side hole mount type facilitate easy installation, with a termination method of thru-hole for secure attachment. The matte tin termination plating enhances durability. Overall, the ACC22DPDS sets a new standard for performance and reliability in PCB connectors.