ACC22DPEH

Heilind Number:SULACC22DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DPEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DPEH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DPEH

Detailed Description

Introducing the ACC22DPEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with Gold contact plating, this connector ensures reliable conductivity and longevity. With a double-point contact design and clearance hole mount, it offers secure and efficient connections. The 44-position, right-angle orientation with a pitch of 2.54mm makes it suitable for compact PCB layouts. Rated for up to 700VAC and 3A, it meets high voltage and current requirements. Operating in a wide temperature range from -65°C to 150°C, it is ideal for harsh environments. The matte tin termination plating provides additional protection against corrosion. With its optimized design and quality materials, the ACC22DPEH guarantees excellent performance in aerospace, military, and industrial applications. Upgrade your connectivity solutions with this reliable and high-speed connector.