| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC22DPEI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULACC22DPEI |
ACC22DPEI
| Heilind Number: | SULACC22DPEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC22DPEI |
| ECAD Model: |
Specifications
Detailed Description
ACC22DPEI is a versatile PCB connector designed for high-performance applications. With a current rating of 3A and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring a female gender and double-point contact type, it offers secure connections. The threaded mount type and thru-hole termination method guarantee easy and durable installation. Constructed with PPS and Beryllium Copper, it boasts excellent durability and conductivity. With 44 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, it suits various environments. Gold contact plating and matte tin termination plating further enhance its performance and longevity. Ideal for hi-rel applications, this connector is a must-have for demanding PCB projects.

