ACC22DPEN

Heilind Number:SULACC22DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DPEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DPEN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DPEN

Detailed Description

Introducing the ACC22DPEN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with a combination of PPS and Beryllium Copper, this connector ensures unparalleled durability and conductivity. Featuring a double-point contact design with gold plating, it guarantees optimal signal transmission at a voltage of 700 VAC and an amperage of 3A. With 44 positions and a 2.54mm pitch, it provides ample connectivity in a compact form factor. The right-angle orientation and no-mounting design offer versatility in installation. Operating seamlessly in harsh environments, it boasts an impressive temperature range of -65 to 150°C. Matte tin termination plating adds further reliability to this connector, making it ideal for demanding industries such as aerospace, telecommunications, and industrial manufacturing. Trust the ACC22DPEN for your connectivity needs, where quality meets performance.