| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC22DPES |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULACC22DPES |
ACC22DPES
| Heilind Number: | SULACC22DPES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC22DPES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC22DPES, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliability in extreme conditions. Its dual-row, right angle orientation with side hole mounting offers versatility in installation. The 44 gold-plated double-point contacts provide excellent conductivity and signal integrity, rated for up to 3A and 700VAC. With a pitch of 2.54mm and a tail length of 4.57mm, it's perfect for secure thru-hole termination. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial environments. Trust the ACC22DPES for robust and efficient PCB connectivity.

