ACC22DPMH

Heilind Number:SULACC22DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DPMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DPMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DPMH

Detailed Description

The ACC22DPMH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 44 positions, this female connector ensures reliable connectivity in any electronic system. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and stability, even in harsh environments. The contact material is Beryllium Copper with Gold plating, guaranteeing superior conductivity and corrosion resistance. The termination method is Wire Wrap, making installation quick and easy. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Its straight orientation and clearance hole mount type allow for flexible integration into PCB layouts. The connector's compact design, with a height of 15.49mm and width of 10.16mm, saves valuable space on the board. The Matte Tin termination plating ensures long-term performance. Whether used in telecommunications, aerospace, or other hi-rel applications, the ACC22DPMH is a reliable and efficient choice for connecting PCBs securely and efficiently.