ACC22DPMN

Heilind Number:SULACC22DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DPMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DPMN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DPMN

Detailed Description

Introducing the ACC22DPMN, a high-performance connector perfect for demanding applications. Designed with precision in mind, this female connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a pitch of 2.54mm and a double-point contact type, it provides secure and efficient connections. The gold-plated contacts offer excellent conductivity, while the termination method of wire wrap guarantees easy installation. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for use in various environments. Boasting 44 positions in a compact form factor, it is ideal for board-to-board and card edge connections. The matte tin termination plating adds to its longevity. This connector, part of the ACC22DPMN series, is a top choice for professionals in the fields of aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the ACC22DPMN.