ACC22DPNH

Heilind Number:SULACC22DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DPNH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DPNH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:44
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DPNH

Detailed Description

Introducing the ACC22DPNH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a double-point contact design and gold plating, it guarantees optimal signal transmission with low contact resistance. Suitable for power and signal transmission, it offers a 3A current rating and 700VAC voltage rating. The 2.54mm pitch and 44 positions make it versatile for various PCB layouts. Its straddle orientation and clearance hole mount type facilitate easy installation. With an operating temperature range of -65 to 150°C, it is ideal for both standard and high-temperature environments. Trust the ACC22DPNH for secure and efficient board-to-board connections in your electronic systems.