ACC22DPNI

Heilind Number:SULACC22DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DPNI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DPNI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:44
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DPNI

Detailed Description

The ACC22DPNI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The double-point contact design, with gold plating, guarantees low contact resistance and high durability. With a threaded mount and card extender termination, installation is secure and straightforward. This connector offers 44 positions in a 2-row configuration, with a pitch of 2.54mm, making it ideal for high-density PCB layouts. Operating in a wide temperature range from -65 to 150 °C, it is suitable for aerospace, defense, and industrial applications. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the ACC22DPNI for dependable and efficient board-to-board connections in your designs.