ACC22DPNN

Heilind Number:SULACC22DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DPNN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DPNN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:44
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DPNN

Detailed Description

The ACC22DPNN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity in extreme environments. With a double-point contact design and gold plating, it offers superior signal integrity and conductivity. The 2.54mm pitch and 44 positions make it suitable for complex circuit connections. Operating efficiently at temperatures ranging from -65 to 150°C, it is ideal for aerospace, defense, and industrial applications. Its card extender termination method and straddle orientation provide versatility in installation. With a voltage rating of 700 VAC and an amperage of 3A, it meets high-power requirements. The matte tin termination plating enhances durability. Compact in size with a height of 14.22mm and width of 10.16mm, it saves space on the PCB. Overall, the ACC22DPNN is a top choice for high-reliability connectivity solutions.