ACC22DPRH

Heilind Number:SULACC22DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DPRH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DPRH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DPRH

Detailed Description

The ACC22DPRH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robustness and reliability. With a 2.54mm pitch and 44 positions, it offers ample connectivity options. The female connector with double-point contact and gold plating guarantees excellent signal transmission. Its clearance hole mount type and card extender termination method facilitate easy installation. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The connector's compact design, with a height of 14.22mm and width of 10.16mm, optimizes space utilization in electronic systems. Trust in the ACC22DPRH for secure and efficient board-level connections in aerospace, defense, and other high-reliability applications.