ACC22DPRN

Heilind Number:SULACC22DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DPRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DPRN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DPRN

Detailed Description

Introducing the ACC22DPRN, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a double-row, 44-position female layout with straddle orientation, it offers seamless connectivity in complex circuit setups. The termination method of card extender and gold contact plating guarantee secure and stable connections, even in demanding environments. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for a wide range of power and signal transmission needs. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for both standard and harsh operating conditions. The matte tin termination plating enhances its corrosion resistance, making it a reliable choice for long-term use. Trust the ACC22DPRN for efficient and dependable board-to-board connections in your electronic designs.