ACC22DPRS

Heilind Number:SULACC22DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DPRS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DPRS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DPRS

Detailed Description

Introducing the ACC22DPRS, a high-performance board-to-board PCB connector designed for precise and reliable connections. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and double-point contact design, it guarantees secure mating in high-density applications. The 44-position female connector, with side-hole mount and card extender termination, offers versatile installation options. Gold-plated contacts and matte tin termination provide excellent signal transmission and corrosion resistance. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it is suitable for diverse environments. Compact in size with a height of 14.22mm and width of 10.16mm, the ACC22DPRS is ideal for space-constrained designs. Whether in telecommunications, aerospace, or industrial systems, this connector meets the stringent requirements of your application.