ACC22DPSI

Heilind Number:SULACC22DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DPSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DPSI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DPSI

Detailed Description

The ACC22DPSI Connector is a high-performance component designed for demanding applications that require secure and reliable board-to-board connectivity. With PPS & Beryllium Copper construction, this connector ensures excellent durability and conductivity. Featuring a double-point contact design with gold plating, it guarantees low contact resistance and high signal integrity. Suitable for high-voltage environments with a rating of 700 VAC, and capable of handling currents up to 3A, this connector is ideal for power and data transmission. Its threaded mount type and through-hole termination method offer easy and secure installation. With a straight orientation and 44 positions, it provides versatile connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is reliable in harsh environments. Its compact size, with dimensions of 0.61" in height and 0.4" in width, makes it suitable for space-constrained applications. The matte tin termination plating ensures long-term performance and compatibility with various PCB materials. Overall, the ACC22DPSI Connector is a top choice for high-reliability board-to-board and card edge connections in industries such as aerospace, defense, and telecommunications.