ACC22DPSS

Heilind Number:SULACC22DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DPSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DPSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULACC22DPSS

Detailed Description

Introducing the ACC22DPSS, a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in industrial settings. With a double-point contact design and gold plating, it guarantees excellent signal transmission with low contact resistance. The 2.54mm pitch and 44 positions make it ideal for high-density board-to-board connections. Rated for up to 700VAC and operating in a wide temperature range from -65 to 150°C, it offers versatility in various environments. The side-hole mount and thru-hole termination method provide secure attachment to PCBs. Boasting a compact size with a connector height of 15.49mm and width of 10.16mm, it saves valuable board space. Trust the ACC22DPSS for efficient and durable connectivity solutions in your electronic designs.