ACC22DPUI

Heilind Number:SULACC22DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DPUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DPUI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DPUI

Detailed Description

SKU ACC22DPUI features a female PCB connector with two rows, designed for secure threaded mounting on a board. Crafted from PPS and Beryllium Copper, this connector ensures reliable conductivity, with a contact material of Beryllium Copper and gold plating. It offers a pitch of 2.54mm, suitable for high-density applications, and can handle up to 700VAC at 3A. The double-point contact type guarantees a stable connection, while the right-angle orientation and 44 positions cater to diverse connectivity needs. With a tail length of 6.35mm, it provides ample room for soldering. Operating in a wide temperature range from -65 to 150°C, and with termination plating in matte tin, this connector is durable and efficient for board-to-board PCB or card edge connections. Perfect for various electronic projects, this product, under the acronym ACC22DPUI, is a reliable choice for demanding applications.