ACC22DPUN

Heilind Number:SULACC22DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DPUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DPUN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DPUN

Detailed Description

Introducing the ACC22DPUN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with a fusion of PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a double-point contact design with gold plating, it guarantees reliable signal transmission at an amperage of 3A and voltage up to 700VAC. With a right-angle orientation and 44 positions spread across 2 rows, it offers versatile connectivity options. The termination method, through-hole mounting, ensures secure attachment to the PCB. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with dimensions of 0.56" in height and 0.4" in width, makes it space-efficient. Trust the ACC22DPUN for seamless and efficient board-to-board connections in your electronic devices.