ACC22DPUS

Heilind Number:SULACC22DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DPUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DPUS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DPUS

Detailed Description

Introducing SKU ACC22DPUS, a high-performance female connector engineered for precision PCB connectivity. With its double row design and side hole mount type, this connector offers seamless integration on your boards. Crafted from PPS and Beryllium Copper, it ensures durability and reliable performance even in demanding environments. Featuring gold-plated contacts, it guarantees excellent conductivity and resistance to corrosion, while the matte tin termination plating enhances solderability. With a pitch of 2.54mm and a voltage rating of 700VAC, it's suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for critical systems. Its right-angle orientation and 44 positions make it versatile for various configurations. Measuring at 14.22mm in height and 10.16mm in width, it offers a compact yet efficient solution for your connectivity needs. Trust in the ACC22DPUS for superior board-to-board and card-edge connections.