ACC22DRAH-S93

Heilind Number:SULACC22DRAH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DRAH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DRAH-S93
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC22DRAH-S93

Detailed Description

Introducing the ACC22DRAH-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and rated for up to 700VAC, this connector ensures reliable power and signal transmission. Featuring a female gender and right-angle orientation, it offers versatility in mounting options. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. With 44 positions and a clearance hole mount type, it facilitates efficient PCB connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. The termination method of thru-hole with matte tin plating ensures secure and durable connectivity. Trust in the ACC22DRAHS93 for high-reliability performance in your electronic systems.