ACC22DRAN-S93

Heilind Number:SULACC22DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC22DRAN-S93

Detailed Description

Introducing the ACC22DRANS93, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 44 positions spread across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring beryllium copper contacts with gold plating, it ensures excellent signal transmission and durability. The full bellow contact type and right-angle orientation further enhance its functionality. Rated for voltages up to 700 VAC and operating temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. Its termination method through hole with matte tin plating guarantees secure and stable connections. With a connector height of 10.95mm (.431 in) and a width of 8.38mm (.33 in), it is easy to install on PCBs. Ideal for applications where high reliability is essential, the ACC22DRANS93 is a top choice for engineers and manufacturers in various industries.