ACC22DRAN

Heilind Number:SULACC22DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DRAN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DRAN

Detailed Description

Introducing the ACC22DRAN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and efficient signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The female gender and 2-row configuration offer versatility in connection, while the thru-hole termination method guarantees secure assembly. Gold-plated Beryllium Copper contacts and a full bellow design optimize conductivity and signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is reliable in harsh environments. Its right-angle orientation and compact dimensions of 10.95mm height and 8.38mm width make it space-efficient. With 44 positions and a 2.54mm pitch, it accommodates multiple connections on PCBs. The matte tin termination plating enhances longevity. Ideal for high-reliability applications, the ACC22DRAN is a vital component in modern electronic systems.